
FA26X8R1H224KNU06 | |
|---|---|
DigiKey Part Number | 445-180703-1-ND - Cut Tape (CT) 445-180703-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R1H224KNU06 |
Description | CAP CER 0.22UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1H224KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.15040 | £7.52 |
| 100 | £0.13450 | £13.45 |
| 500 | £0.10752 | £53.76 |
| 1,000 | £0.09920 | £99.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08972 | £179.44 |
| 4,000 | £0.08425 | £337.00 |
| 6,000 | £0.08151 | £489.06 |
| 10,000 | £0.07848 | £784.80 |
| 14,000 | £0.07670 | £1,073.80 |
| 20,000 | £0.07500 | £1,500.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

