Similar
Similar
Parametric Equivalent

FA28X8R1E224KRU00 | |
|---|---|
DigiKey Part Number | FA28X8R1E224KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X8R1E224KRU00 |
Description | CAP CER 0.22UF 25V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1E224KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26X8R1H224KNU00 | TDK | 0 | FA26X8R1H224KNU00-ND | £0.10444 | Similar |
| FA26X8R2A224KRU00 | TDK | 0 | FA26X8R2A224KRU00-ND | £0.22930 | Similar |
| FA28X8R1E224KRU06 | TDK | 1,727 | 445-175059-1-ND | £0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.08522 | £42.61 |
| Unit Price without VAT: | £0.08522 |
|---|---|
| Unit Price with VAT: | £0.10226 |



