Parametric Equivalent

FA24X7S2A334KRU00 | |
|---|---|
DigiKey Part Number | FA24X7S2A334KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA24X7S2A334KRU00 |
Description | CAP CER 0.33UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7S2A334KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X7S2A334KRU06 | TDK | 1,154 | 445-180648-1-ND | £0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16688 | £83.44 |
| Unit Price without VAT: | £0.16688 |
|---|---|
| Unit Price with VAT: | £0.20026 |


