
FA24X7S2A334KRU06 | |
|---|---|
DigiKey Part Number | 445-180648-1-ND - Cut Tape (CT) 445-180648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7S2A334KRU06 |
Description | CAP CER 0.33UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7S2A334KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.30700 | £3.07 |
| 50 | £0.23280 | £11.64 |
| 100 | £0.21010 | £21.01 |
| 500 | £0.17178 | £85.89 |
| 1,000 | £0.15994 | £159.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14590 | £291.80 |
| 4,000 | £0.13811 | £552.44 |
| 6,000 | £0.13421 | £805.26 |
| 10,000 | £0.12988 | £1,298.80 |
| 14,000 | £0.12735 | £1,782.90 |
| 20,000 | £0.12492 | £2,498.40 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

