Direct
Parametric Equivalent

FA24C0G2W471JNU06 | |
|---|---|
DigiKey Part Number | 445-180625-1-ND - Cut Tape (CT) 445-180625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W471JNU06 |
Description | CAP CER 470PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W471JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24NP02W471JNU06 | TDK | 2,722 | 445-174968-1-ND | £0.33000 | Direct |
| FA24C0G2W471JNU00 | TDK | 212 | 445-181714-ND | £0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18900 | £1.89 |
| 50 | £0.14000 | £7.00 |
| 100 | £0.12490 | £12.49 |
| 500 | £0.09954 | £49.77 |
| 1,000 | £0.09170 | £91.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08282 | £165.64 |
| 4,000 | £0.07766 | £310.64 |
| 6,000 | £0.07508 | £450.48 |
| 10,000 | £0.07222 | £722.20 |
| 14,000 | £0.07055 | £987.70 |
| 20,000 | £0.06894 | £1,378.80 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


