CN0603M6G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 9,071
Unit Price: £0.21000
Datasheet
Image for CN0603M6G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0603M6G

DigiKey Part Number
CN0603M6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CN0603M6G
Description
VARISTOR 11V 30A 0603
Customer Reference
Detailed Description
11 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
6 V
Maximum DC Volts
8 V
Varistor Voltage (Min)
8.8 V
Varistor Voltage (Typ)
11 V
Varistor Voltage (Max)
13.2 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes