
B72500T0060M060 | |
|---|---|
DigiKey Part Number | 495-4606-2-ND - Tape & Reel (TR) 495-4606-1-ND - Cut Tape (CT) 495-4606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0060M060 |
Description | VARISTOR 11V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0060M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.10920 | £2.73 |
| 100 | £0.09320 | £9.32 |
| 250 | £0.08564 | £21.41 |
| 500 | £0.08108 | £40.54 |
| 1,000 | £0.07734 | £77.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06426 | £257.04 |
| 8,000 | £0.06238 | £499.04 |
| 12,000 | £0.06144 | £737.28 |
| 20,000 | £0.06040 | £1,208.00 |
| 28,000 | £0.05979 | £1,674.12 |
| 40,000 | £0.05921 | £2,368.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

