0.3 µF ±5% 250V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NC0G2E304J500JJ

DigiKey Part Number
445-175449-2-ND - Tape & Reel (TR)
445-175449-1-ND - Cut Tape (CT)
445-175449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NC0G2E304J500JJ
Description
CAP CER 0.3UF 250V C0G/NP0 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.3 µF ±5% 250V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NC0G2E304J500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±5%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57NC0G2E304J500JHTDK994445-175448-1-ND£4.65000Direct
In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.31000£5.31
10£3.92600£39.26
50£3.37480£168.74
100£3.20420£320.42
500£2.94770£1,473.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.74519£2,745.19
2,000£2.67358£5,347.16
Manufacturers Standard Package
Unit Price without VAT:£5.31000
Unit Price with VAT:£6.37200