0.3 µF ±5% 250V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NC0G2E304J500JH

DigiKey Part Number
445-175448-2-ND - Tape & Reel (TR)
445-175448-1-ND - Cut Tape (CT)
445-175448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NC0G2E304J500JH
Description
CAP CER 0.3UF 250V C0G/NP0 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 µF ±5% 250V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NC0G2E304J500JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57NC0G2E304J500JJTDK19445-175449-1-ND£5.31000Parametric Equivalent
In-Stock: 994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.65000£4.65
10£3.40000£34.00
50£2.90540£145.27
100£2.75230£275.23
500£2.49420£1,247.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.34377£2,343.77
2,000£2.27951£4,559.02
3,000£2.24729£6,741.87
Manufacturers Standard Package
Unit Price without VAT:£4.65000
Unit Price with VAT:£5.58000