Direct

CKG57KC0G2E154J335JJ | |
|---|---|
DigiKey Part Number | 445-175445-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG57KC0G2E154J335JJ |
Description | CAP CER 0.15UF 250V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KC0G2E154J335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±5% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KC0G2E154J335JH | TDK | 1,065 | 445-175444-1-ND | £3.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.76167 | £1,761.67 |
| Unit Price without VAT: | £1.76167 |
|---|---|
| Unit Price with VAT: | £2.11400 |


