0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KC0G2E154J335JH

DigiKey Part Number
445-175444-2-ND - Tape & Reel (TR)
445-175444-1-ND - Cut Tape (CT)
445-175444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KC0G2E154J335JH
Description
CAP CER 0.15UF 250V C0G/NP0 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KC0G2E154J335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.20000£3.20
10£2.28000£22.80
50£1.91420£95.71
100£1.80110£180.11
500£1.60968£804.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.50609£1,506.09
2,000£1.45865£2,917.30
3,000£1.43488£4,304.64
5,000£1.40853£7,042.65
Manufacturers Standard Package
Unit Price without VAT:£3.20000
Unit Price with VAT:£3.84000