CK45-E3FD102ZYVNA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.08779
Datasheet

Parametric Equivalent


TDK
In Stock: 1,127
Unit Price: £0.30000
Datasheet
1000 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-E3FD102ZYVNA

DigiKey Part Number
CK45-E3FD102ZYVNA-ND
Manufacturer
Manufacturer Product Number
CK45-E3FD102ZYVNA
Description
CAP CER 1000PF 3KV RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-E3FD102ZYVNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CK45-E3FD102ZYGNATDK0CK45-E3FD102ZYGNA-ND£0.08779Parametric Equivalent
CK45-E3FD102ZYNNATDK1,127445-16007-ND£0.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.08779£87.79
Manufacturers Standard Package
Unit Price without VAT:£0.08779
Unit Price with VAT:£0.10535