Parametric Equivalent
Parametric Equivalent

CK45-E3FD102ZYGNA | |
|---|---|
DigiKey Part Number | CK45-E3FD102ZYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD102ZYGNA |
Description | CAP CER 1000PF 3KV RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD102ZYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3FD102ZYNNA | TDK | 1,127 | 445-16007-ND | £0.30000 | Parametric Equivalent |
| CK45-E3FD102ZYVNA | TDK | 0 | CK45-E3FD102ZYVNA-ND | £0.08779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08779 | £87.79 |
| Unit Price without VAT: | £0.08779 |
|---|---|
| Unit Price with VAT: | £0.10535 |



