

CGA6L2X7R2A684K160AA | |
|---|---|
DigiKey Part Number | 445-5864-2-ND - Tape & Reel (TR) 445-5864-1-ND - Cut Tape (CT) 445-5864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R2A684K160AA |
Description | CAP CER 0.68UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R2A684K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X8R2A684K250AB | TDK | 3,712 | 445-13054-1-ND | £1.37000 | Upgrade |
| C1210C684K1RACAUTO | KEMET | 2,909 | 399-15953-1-ND | £1.16000 | Direct |
| KAM32KR72A684KU | KYOCERA AVX | 355 | 478-KAM32KR72A684KUCT-ND | £1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40000 | £4.00 |
| 50 | £0.30820 | £15.41 |
| 100 | £0.27990 | £27.99 |
| 500 | £0.23202 | £116.01 |
| 1,000 | £0.21722 | £217.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19918 | £398.36 |
| 4,000 | £0.18943 | £757.72 |
| 6,000 | £0.18455 | £1,107.30 |
| 10,000 | £0.17914 | £1,791.40 |
| 14,000 | £0.17598 | £2,463.72 |
| 20,000 | £0.17294 | £3,458.80 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

