
KAM32KR72A684KU | |
|---|---|
DigiKey Part Number | 478-KAM32KR72A684KUTR-ND - Tape & Reel (TR) 478-KAM32KR72A684KUCT-ND - Cut Tape (CT) 478-KAM32KR72A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32KR72A684KU |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM32KR72A684KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.81700 | £8.17 |
| 50 | £0.65320 | £32.66 |
| 100 | £0.60250 | £60.25 |
| 500 | £0.51696 | £258.48 |
| 1,000 | £0.49048 | £490.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19161 | £383.22 |
| 4,000 | £0.18208 | £728.32 |
| 6,000 | £0.17731 | £1,063.86 |
| 10,000 | £0.17202 | £1,720.20 |
| 14,000 | £0.16892 | £2,364.88 |
| 20,000 | £0.16595 | £3,319.00 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

