Upgrade
Upgrade
Upgrade

CGA2B2X7R1H222M050BE | |
|---|---|
DigiKey Part Number | CGA2B2X7R1H222M050BE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H222M050BE |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H222M050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X8R1H222M050BE | TDK | 0 | CGA2B2X8R1H222M050BE-ND | £0.02466 | Upgrade |
| CGA2B2X8R2A222K050BE | TDK | 0 | CGA2B2X8R2A222K050BE-ND | £0.04034 | Upgrade |
| CGA2B2X8R2A222M050BE | TDK | 0 | CGA2B2X8R2A222M050BE-ND | £0.04034 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01642 | £164.20 |
| Unit Price without VAT: | £0.01642 |
|---|---|
| Unit Price with VAT: | £0.01970 |


