CGA2B2X8R1H222M050BE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: £0.04034
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.04034
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X8R1H222M050BE

DigiKey Part Number
CGA2B2X8R1H222M050BE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H222M050BE
Description
CAP CER 2200PF 50V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H222M050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X8R2A222K050BETDK0CGA2B2X8R2A222K050BE-ND£0.04034Upgrade
CGA2B2X8R2A222M050BETDK0CGA2B2X8R2A222M050BE-ND£0.04034Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02466£246.60
Manufacturers Standard Package
Unit Price without VAT:£0.02466
Unit Price with VAT:£0.02959