
CGA2B2X7R1H102M050BE | |
|---|---|
DigiKey Part Number | 445-173850-2-ND - Tape & Reel (TR) 445-173850-1-ND - Cut Tape (CT) 445-173850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H102M050BE |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H102M050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H102K050BE | TDK | 145,346 | 445-173670-1-ND | £0.46000 | Upgrade |
| CGA2B2X8R1H102K050BE | TDK | 17,920 | 445-173800-1-ND | £0.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04140 | £2.07 |
| 100 | £0.03600 | £3.60 |
| 500 | £0.02692 | £13.46 |
| 1,000 | £0.02411 | £24.11 |
| 2,500 | £0.02116 | £52.90 |
| 5,000 | £0.01938 | £96.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01741 | £174.10 |
| 20,000 | £0.01624 | £324.80 |
| 30,000 | £0.01565 | £469.50 |
| 50,000 | £0.01501 | £750.50 |
| 70,000 | £0.01463 | £1,024.10 |
| 100,000 | £0.01426 | £1,426.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

