
CGA2B2X8R1H102K050BE | |
|---|---|
DigiKey Part Number | 445-173800-2-ND - Tape & Reel (TR) 445-173800-1-ND - Cut Tape (CT) 445-173800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H102K050BE |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H102K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05840 | £2.92 |
| 100 | £0.05110 | £5.11 |
| 500 | £0.03882 | £19.41 |
| 1,000 | £0.03506 | £35.06 |
| 2,500 | £0.03110 | £77.75 |
| 5,000 | £0.02871 | £143.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02598 | £259.80 |
| 20,000 | £0.02441 | £488.20 |
| 30,000 | £0.02363 | £708.90 |
| 50,000 | £0.02276 | £1,138.00 |
| 70,000 | £0.02225 | £1,557.50 |
| 100,000 | £0.02176 | £2,176.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

