C3216X7S3D471M130AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 756
Unit Price: £0.67000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.23767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21357
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: £0.43000
Datasheet
470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S3D471M130AE

DigiKey Part Number
445-14826-2-ND - Tape & Reel (TR)
445-14826-1-ND - Cut Tape (CT)
445-14826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S3D471M130AE
Description
CAP CER 470PF 2KV X7S 1206
Customer Reference
Detailed Description
470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S3D471M130AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.37900£3.79
50£0.29100£14.55
100£0.26380£26.38
500£0.21792£108.96
1,000£0.20375£203.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18660£373.20
4,000£0.17728£709.12
6,000£0.17261£1,035.66
10,000£0.16743£1,674.30
14,000£0.16440£2,301.60
20,000£0.16149£3,229.80
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200