

CGA5K1X7S3D471M130AE | |
|---|---|
DigiKey Part Number | 445-13168-2-ND - Tape & Reel (TR) 445-13168-1-ND - Cut Tape (CT) 445-13168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K1X7S3D471M130AE |
Description | CAP CER 470PF 2KV X7S 1206 |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K1X7S3D471M130AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42300 | £4.23 |
| 50 | £0.32700 | £16.35 |
| 100 | £0.29720 | £29.72 |
| 500 | £0.24692 | £123.46 |
| 1,000 | £0.23137 | £231.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20884 | £417.68 |
| 4,000 | £0.19873 | £794.92 |
| 6,000 | £0.19367 | £1,162.02 |
| 10,000 | £0.18806 | £1,880.60 |
| 14,000 | £0.18478 | £2,586.92 |
| 20,000 | £0.18162 | £3,632.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

