

C2012C0G1H562K060AA | |
|---|---|
DigiKey Part Number | 445-14323-2-ND - Tape & Reel (TR) 445-14323-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H562K060AA |
Description | CAP CER 5600PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H562K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H562J060AA | TDK | 513 | 445-7513-1-ND | £0.16000 | Upgrade |
| C2012NP01H562J060AA | TDK | 980 | 445-14348-1-ND | £0.21000 | Upgrade |
| C0805C562J5GACTU | KEMET | 4,115 | 399-C0805C562J5GACTUCT-ND | £0.45000 | Direct |
| GRM2195C1H562JA01D | Murata Electronics | 10,520 | 490-1636-1-ND | £0.12000 | Upgrade |
| GRM2195C1H562JA01J | Murata Electronics | 9,800 | 490-GRM2195C1H562JA01JCT-ND | £0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09200 | £0.92 |
| 50 | £0.06540 | £3.27 |
| 100 | £0.05740 | £5.74 |
| 500 | £0.04402 | £22.01 |
| 1,000 | £0.03989 | £39.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03370 | £134.80 |
| 8,000 | £0.03140 | £251.20 |
| 12,000 | £0.03025 | £363.00 |
| 20,000 | £0.02897 | £579.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

