5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H562J060AA

DigiKey Part Number
445-7513-2-ND - Tape & Reel (TR)
445-7513-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012C0G1H562J060AA
Description
CAP CER 5600PF 50V C0G 0805
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H562J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09200£0.92
50£0.06540£3.27
100£0.05740£5.74
500£0.04402£22.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03231£129.24
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200