

C1005X5R1A104M050BA | |
|---|---|
DigiKey Part Number | 445-4984-2-ND - Tape & Reel (TR) 445-4984-1-ND - Cut Tape (CT) 445-4984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A104M050BA |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A104M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A104K050BA | TDK | 328,157 | 445-1265-1-ND | £0.07000 | Upgrade |
| C1005X5R1C104K050BA | TDK | 14,890 | 445-4970-1-ND | £0.07000 | Upgrade |
| C1005X5R1C104M050BA | TDK | 26,572 | 445-4971-1-ND | £0.07000 | Upgrade |
| C1005X5R1E104K050BC | TDK | 8,096 | 445-4964-1-ND | £0.07000 | Upgrade |
| C1005X5R1E104M050BC | TDK | 113,650 | 445-4965-1-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01430 | £1.43 |
| 500 | £0.01018 | £5.09 |
| 1,000 | £0.00893 | £8.93 |
| 2,500 | £0.00761 | £19.02 |
| 5,000 | £0.00682 | £34.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00599 | £59.90 |
| 20,000 | £0.00547 | £109.40 |
| 30,000 | £0.00521 | £156.30 |
| 50,000 | £0.00492 | £246.00 |
| 70,000 | £0.00476 | £333.20 |
| 100,000 | £0.00459 | £459.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

