0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X5R1C104M050BA

DigiKey Part Number
445-4971-2-ND - Tape & Reel (TR)
445-4971-1-ND - Cut Tape (CT)
445-4971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C104M050BA
Description
CAP CER 0.1UF 16V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C104M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1C104K050BATDK14,890445-4970-1-ND£0.07000Upgrade
C1005X5R1E104K050BCTDK8,096445-4964-1-ND£0.07000Upgrade
C1005X5R1E104M050BCTDK113,650445-4965-1-ND£0.07000Upgrade
C1005X5R1H104K050BBTDK860,847445-5942-1-ND£0.07000Upgrade
C1005X5R1H104M050BBTDK19,571445-5943-1-ND£0.07000Upgrade
In-Stock: 26,572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
50£0.02440£1.22
100£0.02100£2.10
500£0.01528£7.64
1,000£0.01352£13.52
2,500£0.01166£29.15
5,000£0.01054£52.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00935£93.50
20,000£0.00862£172.40
30,000£0.00826£247.80
50,000£0.00785£392.50
70,000£0.00761£532.70
100,000£0.00739£739.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400