

C0603C0G1E2R4C030BG | |
|---|---|
DigiKey Part Number | 445-7052-2-ND - Tape & Reel (TR) 445-7052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R4C030BG |
Description | CAP CER 2.4PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R4C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E2R4CB01D | Murata Electronics | 29,349 | 490-3062-1-ND | £0.07000 | Direct |
| GRM0335C1E2R4CA01D | Murata Electronics | 86,572 | 490-13321-1-ND | £0.07000 | Direct |
| QLCD250Q2R4C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q2R4C1GV001TTR-ND | £0.01363 | Direct |
| GJM0335C1E2R4BB01D | Murata Electronics | 109,374 | 490-11179-1-ND | £0.07000 | Upgrade |
| GJM0335C1H2R4BB01D | Murata Electronics | 103,244 | 490-17165-1-ND | £0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07100 | £0.71 |
| 100 | £0.03990 | £3.99 |
| 1,000 | £0.02263 | £22.63 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

