Similar
Direct

QLCD250Q2R4C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q2R4C1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q2R4C1GV001T |
Description | CAP CER 2.4PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q2R4C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q2R4B1GV001T | Johanson Technology Inc. | 61,550 | 712-QLCD250Q2R4B1GV001TCT-ND | £0.56000 | Similar |
| GJM0335C1E2R4CB01D | Murata Electronics | 29,349 | 490-3062-1-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.01363 | £408.90 |
| Unit Price without VAT: | £0.01363 |
|---|---|
| Unit Price with VAT: | £0.01636 |



