5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E050C030BG

DigiKey Part Number
445-5549-2-ND - Tape & Reel (TR)
445-5549-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E050C030BG
Description
CAP CER 5PF 25V C0G 0201
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E050C030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E5R0CB01DMurata Electronics34,023490-3071-1-ND£0.07000Direct
GRM0335C1E5R0CA01DMurata Electronics90,480490-3132-1-ND£0.07000Direct
CBR02C509A3GACKEMET0CBR02C509A3GAC-ND£0.06545Upgrade
CBR02C509B3GACKEMET256399-8622-1-ND£0.19000Upgrade
GJM0335C1E5R0BB01DMurata Electronics0490-12596-1-ND£0.07000Upgrade
In-Stock: 11,895
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07100£0.71
50£0.04740£2.37
100£0.03990£3.99
500£0.02672£13.36
1,000£0.02263£22.63
2,500£0.01835£45.88
5,000£0.01579£78.95
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400