New at DigiKey
Gas Discharge Tube 3.3 kV 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8691S102

DigiKey Part Number
495-B88069X8691S102-ND
Manufacturer
Manufacturer Product Number
B88069X8691S102
Description
2 ELECT / 3300V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3.3 kV 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X8691S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
3.3 kV
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.70000£1.70
5£1.41000£7.05
10£1.30000£13.00
50£1.07860£53.93
100£0.99500£99.50
300£0.87513£262.54
500£0.82418£412.09
1,000£0.75941£759.41
5,000£0.67377£3,368.85
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000