
B88069X7851S102 | |
|---|---|
DigiKey Part Number | 495-B88069X7851S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7851S102 |
Description | 2 ELECT / 3200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3.2 kV 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7851S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3.2 kV | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 5 | £1.41000 | £7.05 |
| 10 | £1.30000 | £13.00 |
| 50 | £1.07860 | £53.93 |
| 100 | £0.99500 | £99.50 |
| 300 | £0.87513 | £262.54 |
| 500 | £0.82418 | £412.09 |
| 1,000 | £0.75941 | £759.41 |
| 5,000 | £0.67377 | £3,368.85 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |


