
B82789C0223H002 | |
|---|---|
DigiKey Part Number | 495-76646-2-ND - Tape & Reel (TR) 495-76646-1-ND - Cut Tape (CT) 495-76646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0223H002 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0223H002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89400 | £8.94 |
| 25 | £0.82720 | £20.68 |
| 50 | £0.77980 | £38.99 |
| 100 | £0.73520 | £73.52 |
| 250 | £0.68020 | £170.05 |
| 500 | £0.64140 | £320.70 |
| 1,000 | £0.63024 | £630.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.51628 | £1,290.70 |
| 5,000 | £0.51490 | £2,574.50 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |






