Similar

B82733V2901B001 | |
|---|---|
DigiKey Part Number | 495-7018-ND |
Manufacturer | |
Manufacturer Product Number | B82733V2901B001 |
Description | CMC 68MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 1.1Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733V2901B001 Models |
Category | DC Resistance (DCR) (Max) 1.1Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 500V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UL, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.142" L x 0.610" W (29.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 68 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF23V-683900 | Triad Magnetics | 0 | 237-CMF23V-683900-ND | £2.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.38000 | £2.38 |
| 10 | £1.78200 | £17.82 |
| 25 | £1.63240 | £40.81 |
| 100 | £1.46800 | £146.80 |
| 336 | £1.36818 | £459.71 |
| 672 | £1.32464 | £890.16 |
| 1,008 | £1.30284 | £1,313.26 |
| 2,688 | £1.25929 | £3,384.97 |
| 5,040 | £1.23709 | £6,234.93 |
| Unit Price without VAT: | £2.38000 |
|---|---|
| Unit Price with VAT: | £2.85600 |


