
CMF23V-683900 | |
|---|---|
DigiKey Part Number | 237-CMF23V-683900-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-683900 |
Description | CMC 68MH 900MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 1.21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-683900 Models |
Category | DC Resistance (DCR) (Max) 1.21Ohm |
Manufacturer Triad Magnetics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.142" L x 0.610" W (29.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 68 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

