Similar

B82721J2262N001 | |
|---|---|
DigiKey Part Number | B82721J2262N001-ND |
Manufacturer | |
Manufacturer Product Number | B82721J2262N001 |
Description | CMC 400UH 2.6A 2LN TH |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 55mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721J2262N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 100 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 55mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | £0.91161 | £656.36 |
| Unit Price without VAT: | £0.91161 |
|---|---|
| Unit Price with VAT: | £1.09393 |


