400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 55mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721K2262N001

DigiKey Part Number
495-2734-ND
Manufacturer
Manufacturer Product Number
B82721K2262N001
Description
CMC 400UH 2.6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 55mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721K2262N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
400 µH @ 100 kHz
Current Rating (Max)
2.6A
DC Resistance (DCR) (Max)
55mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Height (Max)
0.823" (20.90mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.62000£1.62
10£1.33200£13.32
25£1.23280£30.82
50£1.16220£58.11
100£1.09570£109.57
250£1.01380£253.45
720£0.92697£667.42
1,440£0.87755£1,263.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400