Similar
Similar
Similar

B82477P2224M000 | |
|---|---|
DigiKey Part Number | 495-77112-2-ND - Tape & Reel (TR) 495-77112-1-ND - Cut Tape (CT) 495-77112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2224M000 |
Description | FIXED IND 220UH 1.15A 300 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.15 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2224M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.92000 | £9.20 |
| 25 | £0.85120 | £21.28 |
| 50 | £0.80240 | £40.12 |
| 100 | £0.75650 | £75.65 |
| 250 | £0.69988 | £174.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.58793 | £352.76 |
| 1,200 | £0.55443 | £665.32 |
| 1,800 | £0.53575 | £964.35 |
| 3,000 | £0.51970 | £1,559.10 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |




