220 µH Shielded Drum Core Inductor 1.4 A 347mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127L125NP-221MC

DigiKey Part Number
308-CDRH127L125NP-221MCTR-ND - Tape & Reel (TR)
308-CDRH127L125NP-221MCCT-ND - Cut Tape (CT)
308-CDRH127L125NP-221MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127L125NP-221MC
Description
FIXED IND 220UH 1.4A 347 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core Inductor 1.4 A 347mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Shielded
DC Resistance (DCR)
347mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.61700£6.17
100£0.50710£50.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.41258£206.29
1,000£0.38905£389.05
1,500£0.37593£563.89
2,500£0.36003£900.08
3,500£0.34993£1,224.76
5,000£0.33955£1,697.75
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000