3.3 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 13.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1332M000

DigiKey Part Number
495-B82476A1332M000TR-ND - Tape & Reel (TR)
495-B82476A1332M000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82476A1332M000
Description
FIXED IND 3.3UH 5.4A 13.5 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 5.4 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1332M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Unshielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.74000£7.40
100£0.60870£60.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.45660£342.45
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000