10 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1103M000

DigiKey Part Number
495-2685-2-ND - Tape & Reel (TR)
495-2685-1-ND - Cut Tape (CT)
495-2685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476A1103M000
Description
FIXED IND 10UH 3.9A 27 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 3.9 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1103M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Unshielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,933
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.72900£7.29
100£0.59960£59.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.46168£346.26
1,500£0.43537£653.05
2,250£0.42069£946.55
3,750£0.40574£1,521.52
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800