
B82472P6682M000 | |
|---|---|
DigiKey Part Number | 495-77100-2-ND - Tape & Reel (TR) 495-77100-1-ND - Cut Tape (CT) 495-77100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6682M000 |
Description | FIXED IND 6.8UH 2.15A 42 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.15 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6682M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.79300 | £7.93 |
| 25 | £0.73360 | £18.34 |
| 50 | £0.69160 | £34.58 |
| 100 | £0.65200 | £65.20 |
| 250 | £0.60324 | £150.81 |
| 500 | £0.56880 | £284.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44860 | £448.60 |
| 2,000 | £0.42305 | £846.10 |
| 3,000 | £0.40880 | £1,226.40 |
| 5,000 | £0.40377 | £2,018.85 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

