
B82462A4332M000 | |
|---|---|
DigiKey Part Number | 495-2663-2-ND - Tape & Reel (TR) 495-2663-1-ND - Cut Tape (CT) 495-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462A4332M000 |
Description | FIXED IND 3.3UH 2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462A4332M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.66300 | £6.63 |
| 100 | £0.54520 | £54.52 |
| 1,000 | £0.44847 | £448.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37910 | £947.75 |
| 5,000 | £0.36503 | £1,825.15 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

