3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462A4332M000

DigiKey Part Number
495-2663-2-ND - Tape & Reel (TR)
495-2663-1-ND - Cut Tape (CT)
495-2663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462A4332M000
Description
FIXED IND 3.3UH 2A 60 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462A4332M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,646
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.66300£6.63
100£0.54520£54.52
1,000£0.44847£448.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.37910£947.75
5,000£0.36503£1,825.15
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200