
B82144F1333J000 | |
|---|---|
DigiKey Part Number | B82144F1333J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82144F1333J000 |
Description | FIXED IND 33UH 1.1A 350 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 350mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F1333J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16408 | £492.24 |
| Unit Price without VAT: | £0.16408 |
|---|---|
| Unit Price with VAT: | £0.19690 |

