
B72240B0750K001 | |
|---|---|
DigiKey Part Number | 495-76219-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0750K001 |
Description | VARISTOR 120V 25KA MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0750K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 25 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.80000 | £17.80 |
| 10 | £14.31200 | £143.12 |
| 30 | £13.29300 | £398.79 |
| 100 | £12.48380 | £1,248.38 |
| 250 | £12.02728 | £3,006.82 |
| 500 | £11.75218 | £5,876.09 |
| Unit Price without VAT: | £17.80000 |
|---|---|
| Unit Price with VAT: | £21.36000 |


