205 V 40 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240B0131K001

DigiKey Part Number
495-1454-ND
Manufacturer
Manufacturer Product Number
B72240B0131K001
Description
VARISTOR 205V 40KA MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
205 V 40 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B72240B0131K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
40 kA
Energy
310J
Number of Circuits
1
Capacitance @ Frequency
5600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.82000£21.82
10£17.65200£176.52
30£16.43533£493.06
100£15.46940£1,546.94
250£14.92468£3,731.17
500£14.59638£7,298.19
Manufacturers Standard Package
Unit Price without VAT:£21.82000
Unit Price with VAT:£26.18400