
B72240B0461K001 | |
|---|---|
DigiKey Part Number | 495-75783-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0461K001 |
Description | VARISTOR 750V 40KA MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 V 40 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0461K001 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 40 kA |
Series | Energy 1000J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 675 V | Package / Case Module |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.45000 | £24.45 |
| 10 | £19.85800 | £198.58 |
| 30 | £18.51467 | £555.44 |
| 100 | £17.44800 | £1,744.80 |
| 250 | £16.84648 | £4,211.62 |
| Unit Price without VAT: | £24.45000 |
|---|---|
| Unit Price with VAT: | £29.34000 |


