
ERZ-C20EK781Y | |
|---|---|
DigiKey Part Number | P122219-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK781Y |
Description | VARISTOR 780V 8KA MODULE |
Customer Reference | |
Detailed Description | 780 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 858 V |
Manufacturer Panasonic Industry | Current - Surge 8 kA |
Series | Energy 200J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 800 pF @ 1 kHz |
Maximum AC Volts 485 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 702 V | Package / Case Module |
Varistor Voltage (Typ) 780 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.69000 | £16.69 |
| 10 | £13.36000 | £133.60 |
| 30 | £12.38767 | £371.63 |
| 100 | £11.61570 | £1,161.57 |
| 250 | £11.18028 | £2,795.07 |
| 500 | £10.91784 | £5,458.92 |
| Unit Price without VAT: | £16.69000 |
|---|---|
| Unit Price with VAT: | £20.02800 |


