Parametric Equivalent
Parametric Equivalent

B72220S0151K551 | |
|---|---|
DigiKey Part Number | B72220S0151K551-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220S0151K551 |
Description | VARISTOR 240V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 8 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35612 | £712.24 |
| Unit Price without VAT: | £0.35612 |
|---|---|
| Unit Price with VAT: | £0.42734 |


