
B72220S0151K151 | |
|---|---|
DigiKey Part Number | 495-6536-2-ND - Tape & Reel (TR) 495-6536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0151K151 |
Description | VARISTOR 240V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 8 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.59500 | £5.95 |
| 25 | £0.53680 | £13.42 |
| 100 | £0.47330 | £47.33 |
| 250 | £0.44300 | £110.75 |
| 500 | £0.42474 | £212.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36720 | £367.20 |
| 2,000 | £0.35612 | £712.24 |
| 3,000 | £0.35057 | £1,051.71 |
| 5,000 | £0.34441 | £1,722.05 |
| 7,000 | £0.34082 | £2,385.74 |
| 10,000 | £0.33736 | £3,373.60 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

