B72207S0301K371 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 5,246
Unit Price: £0.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,890
Unit Price: £0.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.08013
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.07830
Datasheet

Parametric Equivalent


TDK
In Stock: 2,024
Unit Price: £0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,962
Unit Price: £0.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,375
Unit Price: £0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.07830
Datasheet

Parametric Equivalent


TDK
In Stock: 3,849
Unit Price: £0.15000
Datasheet
Image for B72207S0301K371 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0301K371

DigiKey Part Number
495-B72207S0301K371TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72207S0301K371
Description
VARISTOR 470V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.07830£391.50
Manufacturers Standard Package
Unit Price without VAT:£0.07830
Unit Price with VAT:£0.09396